Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 White 35.0' (10.7m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F2213/8 WH024

DigiKey Part Number
F2213/8WH024-ND
Manufacturer
Manufacturer Product Number
F2213/8 WH024
Description
HEATSHRINK 3/8" X 35' WHITE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 White 35.0' (10.7m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
35.0' (10.7m)
Inner Diameter - Supplied
0.375" (9.53mm)
Inner Diameter - Recovered
0.187" (4.75mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Flame Resistant, Fluid Resistant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 621,05000 Kč1 621,05 Kč
21 490,75500 Kč2 981,51 Kč
31 419,53333 Kč4 258,60 Kč
51 334,63200 Kč6 673,16 Kč
71 281,50857 Kč8 970,56 Kč
101 264,77300 Kč12 647,73 Kč
Manufacturers Standard Package
Unit Price without VAT:1 621,05000 Kč
Unit Price with VAT:1 961,47050 Kč
Alternate Length
HEATSHRINK 3/8" X 0.5' WHITE
In-Stock: 9
Unit Price: 68,45000 Kč
HEATSHRINK 3/8" X 200' WHITE
In-Stock: 0
Unit Price: 4 327,27000 Kč
HEATSHRINK 3/8" X 4' WHITE
In-Stock: 167
Unit Price: 131,45000 Kč