
F2211IN BK003 | |
|---|---|
DigiKey Part Number | A100B-4R0-ND |
Manufacturer | |
Manufacturer Product Number | F2211IN BK003 |
Description | HEATSHRK BLK 1X4" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.035" (0.89mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant, UV Resistant |
Packaging Bag | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 0.333' (101.60mm, 4.00") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 1.000" (25.40mm) | Base Product Number |
Inner Diameter - Recovered 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 8,23120 Kč | 411,56 Kč |
| 100 | 7,56770 Kč | 756,77 Kč |
| 150 | 7,20653 Kč | 1 080,98 Kč |
| 250 | 6,77564 Kč | 1 693,91 Kč |
| 350 | 6,50577 Kč | 2 277,02 Kč |
| 500 | 6,23178 Kč | 3 115,89 Kč |
| Unit Price without VAT: | 8,23120 Kč |
|---|---|
| Unit Price with VAT: | 9,95975 Kč |






