Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 0.083' (25.40mm, 1.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F2211IN BK003

DigiKey Part Number
A100B-1R0-ND
Manufacturer
Manufacturer Product Number
F2211IN BK003
Description
HEATSHRK BLK 1X1" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 0.083' (25.40mm, 1.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.035" (0.89mm)
Mfr
Material
Series
Features
Flame Resistant, Fluid Resistant, UV Resistant
Packaging
Bag
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
144 Months
Length
0.083' (25.40mm, 1.00")
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
1.000" (25.40mm)
Base Product Number
Inner Diameter - Recovered
0.500" (12.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bag
QuantityUnit PriceExt Price
502,70040 Kč135,02 Kč
1002,48200 Kč248,20 Kč
1502,36300 Kč354,45 Kč
2502,22160 Kč555,40 Kč
3502,13340 Kč746,69 Kč
5002,04310 Kč1 021,55 Kč
Manufacturers Standard Package
Unit Price without VAT:2,70040 Kč
Unit Price with VAT:3,26748 Kč
Alternate Length
HEATSHRK BLK 1X0.5" 50=50PC
In-Stock: 0
Unit Price: 1,69240 Kč
HEATSHRK BLK 1X0.75" 50=50PC
In-Stock: 0
Unit Price: 2,20060 Kč
HEATSHRK BLK 1X1.5" 50=50PC
In-Stock: 1400
Unit Price: 3,66620 Kč
HEATSHRK BLK 1X2" 50=50PC
In-Stock: 0
Unit Price: 4,61120 Kč
HEATSHRK BLK 1X3" 50=50PC
In-Stock: 0
Unit Price: 6,44640 Kč