Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 0.250' (76.20mm, 3.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F2211IN BK003

DigiKey Part Number
A100B-3R0-ND
Manufacturer
Manufacturer Product Number
F2211IN BK003
Description
HEATSHRK BLK 1X3" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 0.250' (76.20mm, 3.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.035" (0.89mm)
Mfr
Material
Series
Features
Flame Resistant, Fluid Resistant, UV Resistant
Packaging
Bag
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
144 Months
Length
0.250' (76.20mm, 3.00")
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
1.000" (25.40mm)
Base Product Number
Inner Diameter - Recovered
0.500" (12.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bag
QuantityUnit PriceExt Price
506,44640 Kč322,32 Kč
1005,92770 Kč592,77 Kč
1505,64427 Kč846,64 Kč
2505,30660 Kč1 326,65 Kč
3505,09531 Kč1 783,36 Kč
5004,88078 Kč2 440,39 Kč
Manufacturers Standard Package
Unit Price without VAT:6,44640 Kč
Unit Price with VAT:7,80014 Kč
Alternate Length
HEATSHRK BLK 1X0.5" 50=50PC
In-Stock: 0
Unit Price: 1,69240 Kč
HEATSHRK BLK 1X0.75" 50=50PC
In-Stock: 0
Unit Price: 2,20060 Kč
HEATSHRK BLK 1X1" 50=50PC
In-Stock: 0
Unit Price: 2,70040 Kč
HEATSHRK BLK 1X1.5" 50=50PC
In-Stock: 1400
Unit Price: 3,66620 Kč
HEATSHRK BLK 1X2" 50=50PC
In-Stock: 0
Unit Price: 4,61120 Kč