
F2211IN BK003 | |
|---|---|
DigiKey Part Number | A100B-R5-ND |
Manufacturer | |
Manufacturer Product Number | F2211IN BK003 |
Description | HEATSHRK BLK 1X0.5" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 0.042' (12.70mm, 0.50") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.035" (0.89mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant, UV Resistant |
Packaging Bag | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 0.042' (12.70mm, 0.50") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 1.000" (25.40mm) | Base Product Number |
Inner Diameter - Recovered 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,69240 Kč | 84,62 Kč |
| 100 | 1,55810 Kč | 155,81 Kč |
| 150 | 1,48247 Kč | 222,37 Kč |
| 250 | 1,39428 Kč | 348,57 Kč |
| 350 | 1,33849 Kč | 468,47 Kč |
| 500 | 1,28214 Kč | 641,07 Kč |
| Unit Price without VAT: | 1,69240 Kč |
|---|---|
| Unit Price with VAT: | 2,04780 Kč |






