
AZ241936 BR005 | |
|---|---|
DigiKey Part Number | AZ241936N-100-ND |
Manufacturer | |
Manufacturer Product Number | AZ241936 BR005 |
Description | HOOK-UP STRND 24AWG BROWN 100' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 Brown 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.045" (1.14mm) |
Mfr | Jacket (Insulation) Thickness 0.011" (0.28mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -55°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/36 | Qualification MIL-DTL-22759/16 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 444,66000 Kč | 1 444,66 Kč |
| 2 | 1 374,95000 Kč | 2 749,90 Kč |
| 3 | 1 335,61333 Kč | 4 006,84 Kč |
| 5 | 1 287,43000 Kč | 6 437,15 Kč |
| 7 | 1 256,46000 Kč | 8 795,22 Kč |
| 10 | 1 224,33000 Kč | 12 243,30 Kč |
| Unit Price without VAT: | 1 444,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 748,03860 Kč |











