24 AWG Hook-Up Wire 19/36 Brown 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ241936 BR001

DigiKey Part Number
AZ241936BR001-ND
Manufacturer
Manufacturer Product Number
AZ241936 BR001
Description
HOOK-UP STRND 24AWG BROWN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 19/36 Brown 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.045" (1.14mm)
Jacket (Insulation) Thickness
0.011" (0.28mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-55°C ~ 150°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-DTL-22759/16
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 0009,40458 Kč9 404,58 Kč
2 0008,93959 Kč17 879,18 Kč
3 0008,67630 Kč26 028,90 Kč
5 0008,35363 Kč41 768,15 Kč
7 0008,14635 Kč57 024,45 Kč
10 0007,93101 Kč79 310,10 Kč
Manufacturers Standard Package
Unit Price without VAT:9,40458 Kč
Unit Price with VAT:11,37954 Kč
Alternate Length
HOOK-UP STRND 24AWG BROWN 100'
In-Stock: 18
Unit Price: 1 444,66000 Kč