24 AWG Hook-Up Wire 19/36 Slate 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ241936 SL005

DigiKey Part Number
AZ241936S-100-ND
Manufacturer
Manufacturer Product Number
AZ241936 SL005
Description
HOOK-UP STRND 24AWG SLATE 100'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 19/36 Slate 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.045" (1.14mm)
Mfr
Jacket (Insulation) Thickness
0.011" (0.28mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-55°C ~ 150°C
Wire Gauge
Jacket Color
Conductor Strand
19/36
Qualification
MIL-DTL-22759/16
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 444,66000 Kč1 444,66 Kč
21 374,95000 Kč2 749,90 Kč
31 335,61333 Kč4 006,84 Kč
51 287,43000 Kč6 437,15 Kč
71 256,46000 Kč8 795,22 Kč
101 224,33000 Kč12 243,30 Kč
Manufacturers Standard Package
Unit Price without VAT:1 444,66000 Kč
Unit Price with VAT:1 748,03860 Kč
Alternate Length
HOOK-UP STRND 24AWG SLATE 1000'
In-Stock: 3
Unit Price: 9 697,09000 Kč