
AZ181930 BR005 | |
|---|---|
DigiKey Part Number | AZ181930N-100-ND |
Manufacturer | |
Manufacturer Product Number | AZ181930 BR005 |
Description | HOOK-UP STRND 18AWG BROWN 100' |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 Brown 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.071" (1.80mm) |
Mfr | Jacket (Insulation) Thickness 0.012" (0.30mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -55°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/30 | Qualification MIL-DTL-22759/16 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 106,41000 Kč | 2 106,41 Kč |
| 2 | 2 004,52500 Kč | 4 009,05 Kč |
| 3 | 1 946,93000 Kč | 5 840,79 Kč |
| 5 | 1 876,32800 Kč | 9 381,64 Kč |
| 7 | 1 831,02286 Kč | 12 817,16 Kč |
| 10 | 1 783,95900 Kč | 17 839,59 Kč |
| Unit Price without VAT: | 2 106,41000 Kč |
|---|---|
| Unit Price with VAT: | 2 548,75610 Kč |





