
AZ181930 OR005 | |
|---|---|
DigiKey Part Number | AZ181930A-100-ND |
Manufacturer | |
Manufacturer Product Number | AZ181930 OR005 |
Description | HOOK-UP STRND 18AWG ORANGE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 Orange 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.071" (1.80mm) |
Mfr | Jacket (Insulation) Thickness 0.012" (0.30mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -55°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/30 | Qualification MIL-DTL-22759/16 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 18,93470 Kč | 1 893,47 Kč |
| 200 | 18,01810 Kč | 3 603,62 Kč |
| 300 | 17,49847 Kč | 5 249,54 Kč |
| 500 | 16,86292 Kč | 8 431,46 Kč |
| 700 | 16,45469 Kč | 11 518,28 Kč |
| 1 000 | 16,03079 Kč | 16 030,79 Kč |
| Unit Price without VAT: | 18,93470 Kč |
|---|---|
| Unit Price with VAT: | 22,91099 Kč |








