12 AWG Hook-Up Wire 37/28 Black 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ123728 BK005

DigiKey Part Number
AZ123728B-100-ND
Manufacturer
Manufacturer Product Number
AZ123728 BK005
Description
HOOK-UP STRND 12AWG BLACK 100'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 37/28 Black 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.114" (2.89mm)
Mfr
Jacket (Insulation) Thickness
0.014" (0.35mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-55°C ~ 150°C
Wire Gauge
Jacket Color
Conductor Strand
37/28
Qualification
MIL-DTL-22759/16
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
16 641,02000 Kč6 641,02 Kč
26 315,88000 Kč12 631,76 Kč
36 131,93333 Kč18 395,80 Kč
55 906,40200 Kč29 532,01 Kč
75 761,54000 Kč40 330,78 Kč
105 611,06800 Kč56 110,68 Kč
Manufacturers Standard Package
Unit Price without VAT:6 641,02000 Kč
Unit Price with VAT:8 035,63420 Kč
Alternate Color
HOOK-UP STRND 12AWG BLUE 100'
In-Stock: 4
Unit Price: 5 925,46000 Kč
HOOK-UP STRND 12AWG GREEN 100'
In-Stock: 7
Unit Price: 6 641,02000 Kč
HOOK-UP STRND 12AWG RED 100'
In-Stock: 33
Unit Price: 6 641,02000 Kč
HOOK-UP STRND 12AWG WHITE 100'
In-Stock: 2
Unit Price: 6 641,02000 Kč
Alternate Length
HOOK-UP STRND 12AWG BLACK 1000'
In-Stock: 0
Unit Price: 44 107,51000 Kč