
AZ123728 WH005 | |
|---|---|
DigiKey Part Number | AZ123728W-100-ND |
Manufacturer | |
Manufacturer Product Number | AZ123728 WH005 |
Description | HOOK-UP STRND 12AWG WHITE 100' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 37/28 White 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.114" (2.89mm) |
Mfr | Jacket (Insulation) Thickness 0.014" (0.35mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -55°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 37/28 | Qualification MIL-DTL-22759/16 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 641,02000 Kč | 6 641,02 Kč |
| 2 | 6 315,88000 Kč | 12 631,76 Kč |
| 3 | 6 131,93333 Kč | 18 395,80 Kč |
| 5 | 5 906,40200 Kč | 29 532,01 Kč |
| 7 | 5 761,54000 Kč | 40 330,78 Kč |
| 10 | 5 611,06800 Kč | 56 110,68 Kč |
| Unit Price without VAT: | 6 641,02000 Kč |
|---|---|
| Unit Price with VAT: | 8 035,63420 Kč |







