
AZ123728 BK001 | |
|---|---|
DigiKey Part Number | AZ123728BK001-ND |
Manufacturer | |
Manufacturer Product Number | AZ123728 BK001 |
Description | HOOK-UP STRND 12AWG BLACK 1000' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 37/28 Black 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.114" (2.89mm) |
Mfr | Jacket (Insulation) Thickness 0.014" (0.35mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -55°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 37/28 | Qualification MIL-DTL-22759/16 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44 107,51000 Kč | 44 107,51 Kč |
| Unit Price without VAT: | 44 107,51000 Kč |
|---|---|
| Unit Price with VAT: | 53 370,08710 Kč |


