

AT121925 YL005 | |
---|---|
DigiKey Part Number | AT121925Y-100-ND |
Manufacturer | |
Manufacturer Product Number | AT121925 YL005 |
Description | HOOK-UP STRND 12AWG YELLOW 100' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 19/25 Yellow 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/25 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.111" (2.82mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12 714,84000 Kč | 12 714,84 Kč |
2 | 12 087,02500 Kč | 24 174,05 Kč |
3 | 11 731,59333 Kč | 35 194,78 Kč |
5 | 11 295,90000 Kč | 56 479,50 Kč |
7 | 11 015,97571 Kč | 77 111,83 Kč |
10 | 10 760,86100 Kč | 107 608,61 Kč |
Unit Price without VAT: | 12 714,84000 Kč |
---|---|
Unit Price with VAT: | 15 384,95640 Kč |
