BARE WIRE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

910 NC005

DigiKey Part Number
910NC005-ND
Manufacturer
Manufacturer Product Number
910 NC005
Description
WIRE BUS BAR 10AWG NONE 100'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 AWG Bus Bar Wire Solid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
-
Jacket (Insulation) Thickness
-
Length
100.0' (30.5m)
Voltage
-
Operating Temperature
0°C ~ 200°C
Jacket Color
-
Ratings
ASTM B-33
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
15 868,53000 Kč5 868,53 Kč
25 581,51500 Kč11 163,03 Kč
35 419,11333 Kč16 257,34 Kč
55 220,06400 Kč26 100,32 Kč
75 092,20571 Kč35 645,44 Kč
104 959,42200 Kč49 594,22 Kč
254 690,80720 Kč117 270,18 Kč
Manufacturers Standard Package
Unit Price without VAT:5 868,53000 Kč
Unit Price with VAT:7 100,92130 Kč
Alternate Length
WIRE BUS BAR 10AWG NONE 1000'
In-Stock: 0
Unit Price: