BARE WIRE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

910 NC001

DigiKey Part Number
910NC001-ND
Manufacturer
Manufacturer Product Number
910 NC001
Description
WIRE BUS BAR 10AWG NONE 1000'
Customer Reference
Detailed Description
10 AWG Bus Bar Wire Solid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
-
Jacket (Insulation) Thickness
-
Length
1000.0' (304.8m)
Voltage
-
Operating Temperature
0°C ~ 200°C
Jacket Color
-
Ratings
ASTM B-33
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Length
WIRE BUS BAR 10AWG NONE 100'
In-Stock: 15
Unit Price: 5 868,53000 Kč