9062AC BK001 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 1 000
Unit Price: 14,59319 Kč
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 39,63834 Kč
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 39,63834 Kč
Datasheet
Coaxial Cable 22 AWG RG-62A 1000.0' (304.80m) 93 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9062AC BK001

DigiKey Part Number
9062ACBK001-1000-ND
Manufacturer
Manufacturer Product Number
9062AC BK001
Description
CABLE COAXIAL RG-62A 22AWG 1000'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Coaxial Cable 22 AWG RG-62A 1000.0' (304.80m) 93 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-62A
Wire Gauge
22 AWG
Conductor Strand
Solid
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.242" (6.15mm)
Shield Type
Braid
Impedance
93 Ohms
Length
1000.0' (304.80m)
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Steel, Copper Coated
Dielectric Material
Solid Polyethylene (PE)
Dielectric Diameter
0.146" (3.71mm)
Shield Material
Copper, Bare
Shield Coverage
95%
VoP, Velocity of Propagation
83.0
Operating Temperature
-20°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
114 807,58000 Kč14 807,58 Kč
214 075,06500 Kč28 150,13 Kč
313 808,07333 Kč41 424,22 Kč
Manufacturers Standard Package
Unit Price without VAT:14 807,58000 Kč
Unit Price with VAT:17 917,17180 Kč
Alternate Color
CABLE COAXIAL RG-62A 22AWG 1000'
In-Stock: 0
Unit Price: 12,74360 Kč
CABLE COAXIAL RG-62A 22AWG 1000'
In-Stock: 0
Unit Price: 12,74360 Kč
CABLE COAXIAL RG-62A 22AWG 1000'
In-Stock: 0
Unit Price: 12,74360 Kč
CABLE COAXIAL RG-62A 22AWG 1000'
In-Stock: 0
Unit Price: 12,74360 Kč
CABLE COAXIAL RG-62A 22AWG 1000'
In-Stock: 0
Unit Price: 12,74360 Kč
Alternate Length
CABLE COAXIAL RG-62A 22AWG 100'
In-Stock: 0
Unit Price: 3 082,09000 Kč
CABLE COAXIAL RG-62A 22AWG 2000'
In-Stock: 0
Unit Price: 17,91609 Kč
CABLE COAXIAL RG-62A 22AWG 500'
In-Stock: 1
Unit Price: 11 085,89000 Kč
CABLE COAXIAL RG-62A 22AWG 1000'
In-Stock: 1000
Unit Price: 14,59319 Kč