Image for 9062AC SL001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9062AC SL001

DigiKey Part Number
9062ACSL001-ND
Manufacturer
Manufacturer Product Number
9062AC SL001
Description
CABLE COAXIAL RG-62A 22AWG 1000'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Coaxial Cable 22 AWG RG-62A 1000.0' (304.80m) 93 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
RG-62A
Wire Gauge
22 AWG
Conductor Strand
Solid
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.242" (6.15mm)
Shield Type
Braid
Impedance
93 Ohms
Length
1000.0' (304.80m)
Jacket Color
Slate
Usage
-
Features
-
Conductor Material
Steel, Copper Coated
Dielectric Material
Solid Polyethylene (PE)
Dielectric Diameter
0.146" (3.71mm)
Shield Material
Copper, Bare
Shield Coverage
95%
VoP, Velocity of Propagation
83.0
Operating Temperature
-20°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
5 00012,74360 Kč63 718,00 Kč
Unit Price without VAT:12,74360 Kč
Unit Price with VAT:15,41976 Kč
Alternate Color
CABLE COAXIAL RG-62A 22AWG 1000'
In-Stock: 0
Unit Price: 14 807,58000 Kč
CABLE COAXIAL RG-62A 22AWG 1000'
In-Stock: 0
Unit Price: 12,74360 Kč
CABLE COAXIAL RG-62A 22AWG 1000'
In-Stock: 0
Unit Price: 12,74360 Kč
CABLE COAXIAL RG-62A 22AWG 1000'
In-Stock: 0
Unit Price: 12,74360 Kč
CABLE COAXIAL RG-62A 22AWG 1000'
In-Stock: 0
Unit Price: 12,74360 Kč