Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

9269 010U1000 | |
|---|---|
DigiKey Part Number | BEL5204-1000-ND |
Manufacturer | |
Manufacturer Product Number | 9269 010U1000 |
Description | CABLE COAXIAL RG-62A 22AWG 1000' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 22 AWG RG-62A 1000.0' (304.80m) 93 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-62A | |
Wire Gauge | 22 AWG | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.239" (6.07mm) | |
Shield Type | Braid | |
Impedance | 93 Ohms | |
Length | 1000.0' (304.80m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Steel, Copper Coated | |
Dielectric Material | Semi Solid Polyethylene (SSPE) | |
Dielectric Diameter | 0.146" (3.71mm) | |
Shield Material | Copper, Bare | |
Shield Coverage | 95% | |
VoP, Velocity of Propagation | 84.0 | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 39,63834 Kč | 39 638,34 Kč |
| Unit Price without VAT: | 39,63834 Kč |
|---|---|
| Unit Price with VAT: | 47,96239 Kč |



