
9058AC BK030 | |
|---|---|
DigiKey Part Number | 9058ACBK030-1-ND |
Manufacturer | |
Manufacturer Product Number | 9058AC BK030 |
Description | CABLE COAX RG-58A 21AWG 328.1' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 21 AWG (0.41mm²) RG-58A 328.1' (100.00m) 50 Ohms |
Datasheet | Datasheet |
Category | Length 328.1' (100.00m) |
Manufacturer Alpha Wire | Jacket Color Black |
Packaging Spool | Usage Network |
Part Status Active | Conductor Material Copper, Tinned |
Cable Type Coaxial | Dielectric Material Solid Polyethylene (PE) |
Cable Group RG-58A | Dielectric Diameter 0.116" (2.95mm) |
Wire Gauge 21 AWG (0.41mm²) | Shield Material Copper, Tinned |
Conductor Strand 19 Strands / 33 AWG | Shield Coverage 95% |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | VoP, Velocity of Propagation 66.0 |
Jacket (Insulation) Diameter 0.195" (4.95mm) | Operating Temperature -20°C ~ 60°C |
Shield Type Braid | Base Product Number |
Impedance 50 Ohms |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 100 | 76,81910 Kč | 7 681,91 Kč |
| 200 | 73,03595 Kč | 14 607,19 Kč |
| 300 | 70,89410 Kč | 21 268,23 Kč |
| 500 | 69,82004 Kč | 34 910,02 Kč |
| Unit Price without VAT: | 76,81910 Kč |
|---|---|
| Unit Price with VAT: | 92,95111 Kč |





