Coaxial Cable 21 AWG (0.41mm²) RG-58A 100.0' (30.48m) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9058AC BK005

DigiKey Part Number
A305-100-ND
Manufacturer
Manufacturer Product Number
9058AC BK005
Description
CABLE COAXIAL RG-58A 21AWG 100'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Coaxial Cable 21 AWG (0.41mm²) RG-58A 100.0' (30.48m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
100.0' (30.48m)
Manufacturer
Alpha Wire
Jacket Color
Black
Packaging
Spool
Usage
Network
Part Status
Active
Conductor Material
Copper, Tinned
Cable Type
Coaxial
Dielectric Material
Solid Polyethylene (PE)
Cable Group
RG-58A
Dielectric Diameter
0.116" (2.95mm)
Wire Gauge
21 AWG (0.41mm²)
Shield Material
Copper, Tinned
Conductor Strand
19 Strands / 33 AWG
Shield Coverage
95%
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
VoP, Velocity of Propagation
66.0
Jacket (Insulation) Diameter
0.195" (4.95mm)
Operating Temperature
-20°C ~ 60°C
Shield Type
Braid
Base Product Number
Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 434,28000 Kč3 434,28 Kč
23 267,32500 Kč6 534,65 Kč
33 172,88667 Kč9 518,66 Kč
53 057,16600 Kč15 285,83 Kč
72 982,84286 Kč20 879,90 Kč
102 905,69300 Kč29 056,93 Kč
Manufacturers Standard Package
Unit Price without VAT:3 434,28000 Kč
Unit Price with VAT:4 155,47880 Kč
Alternate Length
CABLE COAXIAL RG-58A 21AWG 500'
In-Stock: 1
Unit Price: 12 081,59000 Kč
CABLE COAXIAL RG-58A 21AWG 1000'
In-Stock: 11
Unit Price: 18 871,93000 Kč
CABLE COAXIAL RG-58A 21AWG 1000'
In-Stock: 1
Unit Price: 18 871,93000 Kč
CABLE COAX RG-58A 21AWG 328.1'
In-Stock: 0
Unit Price: 76,81910 Kč