
9058AC BK021 | |
|---|---|
DigiKey Part Number | 9058ACBK021-1000-ND |
Manufacturer | |
Manufacturer Product Number | 9058AC BK021 |
Description | CABLE COAXIAL RG-58A 21AWG 1000' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 21 AWG (0.41mm²) RG-58A 1000.0' (304.80m) 50 Ohms |
Datasheet | Datasheet |
Category | Length 1000.0' (304.80m) |
Manufacturer Alpha Wire | Jacket Color Black |
Packaging Spool | Usage Network |
Part Status Active | Conductor Material Copper, Tinned |
Cable Type Coaxial | Dielectric Material Solid Polyethylene (PE) |
Cable Group RG-58A | Dielectric Diameter 0.116" (2.95mm) |
Wire Gauge 21 AWG (0.41mm²) | Shield Material Copper, Tinned |
Conductor Strand 19 Strands / 33 AWG | Shield Coverage 95% |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | VoP, Velocity of Propagation 66.0 |
Jacket (Insulation) Diameter 0.195" (4.95mm) | Operating Temperature -20°C ~ 60°C |
Shield Type Braid | Base Product Number |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 871,93000 Kč | 18 871,93 Kč |
| 2 | 17 935,10500 Kč | 35 870,21 Kč |
| 3 | 17 923,91333 Kč | 53 771,74 Kč |
| Unit Price without VAT: | 18 871,93000 Kč |
|---|---|
| Unit Price with VAT: | 22 835,03530 Kč |





