
901404 SL001 | |
---|---|
DigiKey Part Number | 216-901404SL001-DS-ND |
Manufacturer | |
Manufacturer Product Number | 901404 SL001 |
Description | CABLE 4COND 14AWG SLATE FEET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 14 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.396" (10.06mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -30°C ~ 90°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0500" (1.270mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 116,23000 Kč | 116,23 Kč |
2 | 110,71000 Kč | 221,42 Kč |
3 | 107,55333 Kč | 322,66 Kč |
5 | 103,77600 Kč | 518,88 Kč |
7 | 101,32286 Kč | 709,26 Kč |
10 | 98,81800 Kč | 988,18 Kč |
25 | 92,56840 Kč | 2 314,21 Kč |
50 | 88,07760 Kč | 4 403,88 Kč |
100 | 83,77200 Kč | 8 377,20 Kč |
Unit Price without VAT: | 116,23000 Kč |
---|---|
Unit Price with VAT: | 140,63830 Kč |