
5364C SL265 | |
|---|---|
DigiKey Part Number | 216-5364CSL265-DS-ND |
Manufacturer | |
Manufacturer Product Number | 5364C SL265 |
Description | CABLE 4CON 16AWG SLATE SHLD FEET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 16 AWG Foil Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length Enter Number of Feet in Order Quantity |
Series | Jacket Color Slate |
Packaging Digi-Spool®, Continuous Spool | Features Drain Wire, Oil Resistant, Rip Cord, UV Resistant |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -30°C ~ 80°C |
Number of Conductors 4 | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 19/0.0117" | Shield Material Aluminum |
Conductor Material Copper, Tinned | Shield Coverage 100% |
Jacket (Insulation) Material | Spool Size 1900.0' (579.1m) |
Jacket (Insulation) Diameter 0.292" (7.42mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 108,14000 Kč | 108,14 Kč |
| 5 | 96,59000 Kč | 482,95 Kč |
| 10 | 91,99200 Kč | 919,92 Kč |
| 25 | 86,18400 Kč | 2 154,60 Kč |
| 50 | 82,00980 Kč | 4 100,49 Kč |
| 100 | 78,00550 Kč | 7 800,55 Kč |
| Unit Price without VAT: | 108,14000 Kč |
|---|---|
| Unit Price with VAT: | 130,84940 Kč |




