



Category | Voltage Rating 250VAC, 3 Phase |
Manufacturer Molex | Number of Positions 4 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Cord-Clamp Strain Relief, Locking Blade |
Connector Style NEMA L15-30P | Approval Agency CSA, UL |
Connector Type Plug, Male Blades | Base Product Number |
Current Rating (Amps) 30A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 556,58000 Kč | 1 556,58 Kč |
| 10 | 1 323,14700 Kč | 13 231,47 Kč |
| 25 | 1 240,35200 Kč | 31 008,80 Kč |
| 50 | 1 181,20880 Kč | 59 060,44 Kč |
| 100 | 1 124,90070 Kč | 112 490,07 Kč |
| Unit Price without VAT: | 1 556,58000 Kč |
|---|---|
| Unit Price with VAT: | 1 883,46180 Kč |




