
901004CY SL001 | |
|---|---|
DigiKey Part Number | 216-901004CYSL001-DS-ND |
Manufacturer | |
Manufacturer Product Number | 901004CY SL001 |
Description | CABLE 4CON 10AWG SLATE SHLD FEET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 10 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length Enter Number of Feet in Order Quantity |
Series | Jacket Color Slate |
Packaging Digi-Spool®, Continuous Spool | Voltage 600 V |
Part Status Active | Operating Temperature -30°C ~ 90°C |
Cable Type | Usage Industrial |
Number of Conductors 4 | Jacket (Insulation) Thickness 0.0650" (1.651mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon |
Conductor Strand 105/30 | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 85% |
Jacket (Insulation) Material | Spool Size 1000.0' (304.8m) |
Jacket (Insulation) Diameter 0.589" (14.96mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 238,59000 Kč | 238,59 Kč |
| 5 | 212,93400 Kč | 1 064,67 Kč |
| 10 | 202,69500 Kč | 2 026,95 Kč |
| 25 | 189,80160 Kč | 4 745,04 Kč |
| 50 | 180,52100 Kč | 9 026,05 Kč |
| 100 | 171,61570 Kč | 17 161,57 Kč |
| 250 | 165,47256 Kč | 41 368,14 Kč |
| Unit Price without VAT: | 238,59000 Kč |
|---|---|
| Unit Price with VAT: | 288,69390 Kč |










