
892019 VI005 | |
|---|---|
DigiKey Part Number | 892019VI005-ND |
Manufacturer | |
Manufacturer Product Number | 892019 VI005 |
Description | HOOK-UP STRND 20AWG VIOLET |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 Violet 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.072" (1.83mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/32 | Ratings UL Style 1007/1569 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 13,20350 Kč | 1 320,35 Kč |
| 200 | 12,56625 Kč | 2 513,25 Kč |
| 300 | 12,20543 Kč | 3 661,63 Kč |
| 500 | 11,76392 Kč | 5 881,96 Kč |
| 700 | 11,48020 Kč | 8 036,14 Kč |
| 1 000 | 11,18584 Kč | 11 185,84 Kč |
| Unit Price without VAT: | 13,20350 Kč |
|---|---|
| Unit Price with VAT: | 15,97624 Kč |









