20 AWG Hook-Up Wire 19/32 Violet 300V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

892019 VI002

DigiKey Part Number
892019VI002-ND
Manufacturer
Manufacturer Product Number
892019 VI002
Description
HOOK-UP STRND 20AWG VIO 500'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 19/32 Violet 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.072" (1.83mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
500.0' (152.4m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
19/32
Ratings
UL Style 1007/1569
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
15 258,74000 Kč5 258,74 Kč
25 001,83000 Kč10 003,66 Kč
34 856,55667 Kč14 569,67 Kč
54 678,52200 Kč23 392,61 Kč
74 564,18571 Kč31 949,30 Kč
104 445,40300 Kč44 454,03 Kč
Manufacturers Standard Package
Unit Price without VAT:5 258,74000 Kč
Unit Price with VAT:6 363,07540 Kč
Alternate Length
HOOK-UP STRND 20AWG VIOLET 1000'
In-Stock: 1
Unit Price: 7 196,43000 Kč
HOOK-UP STRND 20AWG VIOLET
In-Stock: 0
Unit Price: 13,20350 Kč