20 AWG Hook-Up Wire 19/32 Violet 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

892019 VI001

DigiKey Part Number
892019VI001-ND
Manufacturer
Manufacturer Product Number
892019 VI001
Description
HOOK-UP STRND 20AWG VIOLET 1000'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 19/32 Violet 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.072" (1.83mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
19/32
Ratings
UL Style 1007/1569
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
17 196,43000 Kč7 196,43 Kč
26 843,88000 Kč13 687,76 Kč
36 644,25667 Kč19 932,77 Kč
56 399,60200 Kč31 998,01 Kč
76 242,52571 Kč43 697,68 Kč
106 079,36200 Kč60 793,62 Kč
Manufacturers Standard Package
Unit Price without VAT:7 196,43000 Kč
Unit Price with VAT:8 707,68030 Kč
Alternate Length
HOOK-UP STRND 20AWG VIO 500'
In-Stock: 2
Unit Price: 5 258,74000 Kč
HOOK-UP STRND 20AWG VIOLET
In-Stock: 0
Unit Price: 13,20350 Kč