
892007 GR005 | |
|---|---|
DigiKey Part Number | 892007GR005-ND |
Manufacturer | |
Manufacturer Product Number | 892007 GR005 |
Description | HOOK-UP STRND 20AWG GRN 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/28 Green 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.070" (1.78mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/28 | Ratings UL Style 1007/1569 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 746,19000 Kč | 1 746,19 Kč |
| 2 | 1 661,88500 Kč | 3 323,77 Kč |
| 3 | 1 614,25667 Kč | 4 842,77 Kč |
| 5 | 1 555,86800 Kč | 7 779,34 Kč |
| 7 | 1 518,36571 Kč | 10 628,56 Kč |
| 10 | 1 479,43500 Kč | 14 794,35 Kč |
| Unit Price without VAT: | 1 746,19000 Kč |
|---|---|
| Unit Price with VAT: | 2 112,88990 Kč |








