
892007 GR001 | |
|---|---|
DigiKey Part Number | 892007GR001-ND |
Manufacturer | |
Manufacturer Product Number | 892007 GR001 |
Description | HOOK-UP STRND 20AWG GRN 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/28 Green 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.070" (1.78mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/28 | Ratings UL Style 1007/1569 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 4 459,34600 Kč | 22 296,73 Kč |
| Unit Price without VAT: | 4 459,34600 Kč |
|---|---|
| Unit Price with VAT: | 5 395,80866 Kč |


