20 AWG Hook-Up Wire 7/28 Orange 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

892007 OR005

DigiKey Part Number
892007OR005-ND
Manufacturer
Manufacturer Product Number
892007 OR005
Description
HOOK-UP STRND 20AWG ORG 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 7/28 Orange 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/28
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.070" (1.78mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 1007/1569
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 679,00000 Kč1 679,00 Kč
21 597,95000 Kč3 195,90 Kč
31 552,17333 Kč4 656,52 Kč
51 495,98200 Kč7 479,91 Kč
71 459,96143 Kč10 219,73 Kč
101 422,53100 Kč14 225,31 Kč
251 329,97120 Kč33 249,28 Kč
501 263,23540 Kč63 161,77 Kč
1001 199,16010 Kč119 916,01 Kč
Manufacturers Standard Package
Unit Price without VAT:1 679,00000 Kč
Unit Price with VAT:2 031,59000 Kč
Alternate Length
HOOK-UP STRND 20AWG ORANGE 1000'
In-Stock: 2
Unit Price: 6 919,68000 Kč