
891441 WH005 | |
|---|---|
DigiKey Part Number | 891441WH005-ND |
Manufacturer | |
Manufacturer Product Number | 891441 WH005 |
Description | HOOK-UP STRND 14AWG WHT 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/30 White 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.106" (2.69mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 41/30 | Ratings UL Style 1569/1581 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 886,02000 Kč | 4 886,02 Kč |
| 2 | 4 647,59000 Kč | 9 295,18 Kč |
| 3 | 4 512,75000 Kč | 13 538,25 Kč |
| 5 | 4 347,42600 Kč | 21 737,13 Kč |
| 7 | 4 241,29571 Kč | 29 689,07 Kč |
| 10 | 4 131,06300 Kč | 41 310,63 Kč |
| Unit Price without VAT: | 4 886,02000 Kč |
|---|---|
| Unit Price with VAT: | 5 912,08420 Kč |







