
891441 WH002 | |
|---|---|
DigiKey Part Number | 891441WH002-ND |
Manufacturer | |
Manufacturer Product Number | 891441 WH002 |
Description | HOOK-UP STRND 14AWG WHT 500' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 41/30 White 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.106" (2.69mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 41/30 | Ratings UL Style 1569/1581 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 787,83000 Kč | 17 787,83 Kč |
| 2 | 16 906,12000 Kč | 33 812,24 Kč |
| 3 | 16 406,99667 Kč | 49 220,99 Kč |
| 5 | 15 795,03200 Kč | 78 975,16 Kč |
| 7 | 15 401,82286 Kč | 107 812,76 Kč |
| 10 | 14 993,51700 Kč | 149 935,17 Kč |
| Unit Price without VAT: | 17 787,83000 Kč |
|---|---|
| Unit Price with VAT: | 21 523,27430 Kč |



