
891265 YL005 | |
|---|---|
DigiKey Part Number | 891265YL005-ND |
Manufacturer | |
Manufacturer Product Number | 891265 YL005 |
Description | HOOK-UP STRND 12AWG YLW 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 65/30 Yellow 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.125" (3.18mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 65/30 | Ratings UL Style 1569/1581 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 130,71000 Kč | 7 130,71 Kč |
| 2 | 6 781,30500 Kč | 13 562,61 Kč |
| 3 | 6 583,57333 Kč | 19 750,72 Kč |
| 5 | 6 341,22800 Kč | 31 706,14 Kč |
| 7 | 6 185,53143 Kč | 43 298,72 Kč |
| 10 | 6 023,90600 Kč | 60 239,06 Kč |
| Unit Price without VAT: | 7 130,71000 Kč |
|---|---|
| Unit Price with VAT: | 8 628,15910 Kč |




