
891265 YL001 | |
|---|---|
DigiKey Part Number | 891265YL001-ND |
Manufacturer | |
Manufacturer Product Number | 891265 YL001 |
Description | HOOK-UP STRND 12AWG YELLOW |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 65/30 Yellow 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.125" (3.18mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 65/30 | Ratings UL Style 1569/1581 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | 33,22430 Kč | 33 224,30 Kč |
| Unit Price without VAT: | 33,22430 Kč |
|---|---|
| Unit Price with VAT: | 40,20140 Kč |



