
891265 YL002 | |
|---|---|
DigiKey Part Number | 891265YL002-ND |
Manufacturer | |
Manufacturer Product Number | 891265 YL002 |
Description | HOOK-UP STRND 12AWG YLW 500' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 65/30 Yellow 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.125" (3.18mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 65/30 | Ratings UL Style 1569/1581 |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27 044,79000 Kč | 27 044,79 Kč |
| 2 | 25 696,61500 Kč | 51 393,23 Kč |
| 3 | 24 933,23667 Kč | 74 799,71 Kč |
| 5 | 23 997,10200 Kč | 119 985,51 Kč |
| 7 | 23 395,67143 Kč | 163 769,70 Kč |
| 10 | 22 770,88200 Kč | 227 708,82 Kč |
| Unit Price without VAT: | 27 044,79000 Kč |
|---|---|
| Unit Price with VAT: | 32 724,19590 Kč |



