
891265 BR005 | |
|---|---|
DigiKey Part Number | 891265BR005-ND |
Manufacturer | |
Manufacturer Product Number | 891265 BR005 |
Description | HOOK-UP STRND 12AWG BRN 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 65/30 Brown 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.125" (3.18mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1569/1581 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 798,82000 Kč | 4 798,82 Kč |
| 2 | 4 564,68500 Kč | 9 129,37 Kč |
| 3 | 4 432,13667 Kč | 13 296,41 Kč |
| 5 | 4 269,73400 Kč | 21 348,67 Kč |
| 7 | 4 165,40429 Kč | 29 157,83 Kč |
| 10 | 4 057,10100 Kč | 40 571,01 Kč |
| 25 | 3 789,12680 Kč | 94 728,17 Kč |
| 50 | 3 783,09880 Kč | 189 154,94 Kč |
| Unit Price without VAT: | 4 798,82000 Kč |
|---|---|
| Unit Price with VAT: | 5 806,57220 Kč |




