
891265 BR001 | |
|---|---|
DigiKey Part Number | 891265BR001-ND |
Manufacturer | |
Manufacturer Product Number | 891265 BR001 |
Description | HOOK-UP STRND 12AWG BROWN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 65/30 Brown 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.125" (3.18mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1569/1581 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 21,53010 Kč | 21 530,10 Kč |
| Unit Price without VAT: | 21,53010 Kč |
|---|---|
| Unit Price with VAT: | 26,05142 Kč |



