
891265 BR002 | |
|---|---|
DigiKey Part Number | 891265BR002-ND |
Manufacturer | |
Manufacturer Product Number | 891265 BR002 |
Description | HOOK-UP STRND 12AWG BRN 500' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 65/30 Brown 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.125" (3.18mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1569/1581 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 187,56000 Kč | 18 187,56 Kč |
| Unit Price without VAT: | 18 187,56000 Kč |
|---|---|
| Unit Price with VAT: | 22 006,94760 Kč |



