
882210 SL005 | |
|---|---|
DigiKey Part Number | 882210SL005-ND |
Manufacturer | |
Manufacturer Product Number | 882210 SL005 |
Description | CABLE 10COND 22AWG SLATE 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 10 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.264" (6.71mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 634,08000 Kč | 8 634,08 Kč |
| 2 | 8 209,92000 Kč | 16 419,84 Kč |
| 3 | 7 969,81000 Kč | 23 909,43 Kč |
| 5 | 7 675,50400 Kč | 38 377,52 Kč |
| 7 | 7 486,46286 Kč | 52 405,24 Kč |
| 10 | 7 290,12000 Kč | 72 901,20 Kč |
| 25 | 7 097,93360 Kč | 177 448,34 Kč |
| Unit Price without VAT: | 8 634,08000 Kč |
|---|---|
| Unit Price with VAT: | 10 447,23680 Kč |




