10 Conductor Multi-Conductor Cable Slate 22 AWG 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

882210 SL002

DigiKey Part Number
882210SL002-ND
Manufacturer
Manufacturer Product Number
882210 SL002
Description
CABLE 10COND 22AWG SLATE 500'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 Conductor Multi-Conductor Cable Slate 22 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
10
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.264" (6.71mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
129 860,69000 Kč29 860,69 Kč
228 369,29500 Kč56 738,59 Kč
327 524,63000 Kč82 573,89 Kč
526 892,97400 Kč134 464,87 Kč
Manufacturers Standard Package
Unit Price without VAT:29 860,69000 Kč
Unit Price with VAT:36 131,43490 Kč
Alternate Length
CABLE 10COND 22AWG SLATE 100'
In-Stock: 7
Unit Price: 8 634,08000 Kč
CABLE 10COND 22AWG SLATE
In-Stock: 1000
Unit Price: 47,32272 Kč