
881812 SL005 | |
|---|---|
DigiKey Part Number | 881812SL005-ND |
Manufacturer | |
Manufacturer Product Number | 881812 SL005 |
Description | CABLE 12COND 18AWG SLATE 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Slate 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.408" (10.36mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0400" (1.016mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 841,47000 Kč | 11 841,47 Kč |
| 2 | 11 257,33000 Kč | 22 514,66 Kč |
| 3 | 10 926,70333 Kč | 32 780,11 Kč |
| 5 | 10 521,42200 Kč | 52 607,11 Kč |
| 7 | 10 260,97286 Kč | 71 826,81 Kč |
| 10 | 9 990,58300 Kč | 99 905,83 Kč |
| 25 | 9 961,89560 Kč | 249 047,39 Kč |
| Unit Price without VAT: | 11 841,47000 Kč |
|---|---|
| Unit Price with VAT: | 14 328,17870 Kč |






