881812 SL005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

881812 SL002

DigiKey Part Number
881812SL002-ND
Manufacturer
Manufacturer Product Number
881812 SL002
Description
CABLE 12COND 18AWG SLATE 500'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Slate 18 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
12
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.408" (10.36mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 90°C
Usage
-
Jacket (Insulation) Thickness
0.0400" (1.016mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
141 164,96000 Kč41 164,96 Kč
239 099,21500 Kč78 198,43 Kč
337 969,50000 Kč113 908,50 Kč
Manufacturers Standard Package
Unit Price without VAT:41 164,96000 Kč
Unit Price with VAT:49 809,60160 Kč
Alternate Length
CABLE 12COND 18AWG SLATE 100'
In-Stock: 15
Unit Price: 11 841,47000 Kč
CABLE 12COND 18AWG SLATE
In-Stock: 0
Unit Price: 67,07309 Kč