
M2480 SL005 | |
|---|---|
DigiKey Part Number | M2480SL005-ND |
Manufacturer | |
Manufacturer Product Number | M2480 SL005 |
Description | CABLE 10COND 22AWG SHLD 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Slate 22 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Slate |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Features Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 10 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/28 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 65% |
Jacket (Insulation) Diameter 0.290" (7.37mm) | Base Product Number |
Shield Type Foil, Braid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 393,23000 Kč | 5 393,23 Kč |
| 2 | 5 129,62000 Kč | 10 259,24 Kč |
| 3 | 4 980,50333 Kč | 14 941,51 Kč |
| 5 | 4 797,72400 Kč | 23 988,62 Kč |
| 7 | 4 680,33143 Kč | 32 762,32 Kč |
| 10 | 4 674,19700 Kč | 46 741,97 Kč |
| Unit Price without VAT: | 5 393,23000 Kč |
|---|---|
| Unit Price with VAT: | 6 525,80830 Kč |





