



86212 SL005 | |
|---|---|
DigiKey Part Number | 86212SL005-100-ND |
Manufacturer | |
Manufacturer Product Number | 86212 SL005 |
Description | CABLE 12COND 24AWG SLATE 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Slate 24 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | 10/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.307" (7.80mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 2661 | |
Features | Biological Compatibility | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0400" (1.016mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 721,57000 Kč | 17 721,57 Kč |
| 2 | 16 842,73500 Kč | 33 685,47 Kč |
| 3 | 16 345,18333 Kč | 49 035,55 Kč |
| 5 | 15 735,17000 Kč | 78 675,85 Kč |
| 7 | 15 356,48571 Kč | 107 495,40 Kč |
| Unit Price without VAT: | 17 721,57000 Kč |
|---|---|
| Unit Price with VAT: | 21 443,09970 Kč |






