
CF130-02-12 | |
|---|---|
DigiKey Part Number | 4903-CF130-02-12-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF130-02-12 |
Description | PVC12C/24AWG CTRL 300V FLEX FEET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Gray 24 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.335" (8.51mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Gray | |
Ratings | UL Style 20200 | |
Features | Flame Retardant, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | Industrial, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,62000 Kč | 92,62 Kč |
| 5 | 82,85200 Kč | 414,26 Kč |
| 10 | 78,89500 Kč | 788,95 Kč |
| 25 | 73,91920 Kč | 1 847,98 Kč |
| 50 | 70,33640 Kč | 3 516,82 Kč |
| 100 | 66,90740 Kč | 6 690,74 Kč |
| 250 | 62,58756 Kč | 15 646,89 Kč |
| 500 | 59,47424 Kč | 29 737,12 Kč |
| 1 000 | 56,48641 Kč | 56 486,41 Kč |
| Unit Price without VAT: | 92,62000 Kč |
|---|---|
| Unit Price with VAT: | 112,07020 Kč |



