



86212CY SL005 | |
|---|---|
DigiKey Part Number | 86212CYSL005-ND |
Manufacturer | |
Manufacturer Product Number | 86212CY SL005 |
Description | CABLE 12COND 24AWG SHLD 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Slate 24 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | 10/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.327" (8.31mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 2661 | |
Features | Biological Compatibility, Drain Wire | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0400" (1.016mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 960,16000 Kč | 18 960,16 Kč |
| 2 | 18 019,11500 Kč | 36 038,23 Kč |
| 3 | 17 486,30667 Kč | 52 458,92 Kč |
| 5 | 16 833,05400 Kč | 84 165,27 Kč |
| 7 | 16 511,86000 Kč | 115 583,02 Kč |
| Unit Price without VAT: | 18 960,16000 Kč |
|---|---|
| Unit Price with VAT: | 22 941,79360 Kč |





