86312
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
86312
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra-Guard® Flex

862007 SL005

DigiKey Part Number
862007SL005-10-ND
Manufacturer
Manufacturer Product Number
862007 SL005
Description
CABLE 7COND 20AWG SLATE 10'
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Slate 20 AWG 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
19/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.293" (7.44mm)
Shield Type
-
Length
10.00' (3.05m)
Jacket Color
Slate
Ratings
UL Style 2661
Features
Oil Resistant
Voltage
300 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0430" (1.092mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 184,90000 Kč1 184,90 Kč
21 127,96500 Kč2 255,93 Kč
31 095,72333 Kč3 287,17 Kč
51 056,20400 Kč5 281,02 Kč
71 030,87857 Kč7 216,15 Kč
101 004,54800 Kč10 045,48 Kč
Manufacturers Standard Package
Unit Price without VAT:1 184,90000 Kč
Unit Price with VAT:1 433,72900 Kč
Alternate Length
CABLE 7COND 20AWG SLATE
In-Stock: 300
Unit Price: 146,40060 Kč
CABLE 7COND 20AWG SLATE
In-Stock: 0
Unit Price: 68,64005 Kč
CABLE 7COND 20AWG SLATE
In-Stock: 0
Unit Price: 97,92439 Kč
CABLE 7COND 20AWG SLATE
In-Stock: 0
Unit Price: 140,81124 Kč