cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

862007 SL001

DigiKey Part Number
862007SL001-ND
Manufacturer
Manufacturer Product Number
862007 SL001
Description
CABLE 7COND 20AWG SLATE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Slate 20 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
19/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.293" (7.44mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
UL Style 2661
Features
Oil Resistant
Voltage
300 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0430" (1.092mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00068,64005 Kč68 640,05 Kč
Manufacturers Standard Package
Unit Price without VAT:68,64005 Kč
Unit Price with VAT:83,05446 Kč
Alternate Length
CABLE 7COND 20AWG SLATE
In-Stock: 300
Unit Price: 146,40060 Kč
CABLE 7COND 20AWG SLATE 10'
In-Stock: 14
Unit Price: 1 184,90000 Kč
CABLE 7COND 20AWG SLATE
In-Stock: 0
Unit Price: 97,92439 Kč
CABLE 7COND 20AWG SLATE
In-Stock: 0
Unit Price: 140,81124 Kč